Noga RC2300 Series for Deburring Hardened Steel Deburring Tool, High Speed Steel Blade, Reversible Blade
- RS Stock No.:
- 195-4809
- Mfr. Part No.:
- RC2300
- Manufacturer:
- Noga
Subtotal (1 unit)*
€113.17
(exc. VAT)
€139.20
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.17 |
*price indicative
- RS Stock No.:
- 195-4809
- Mfr. Part No.:
- RC2300
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool | |
| Blade Type | Reversible | |
| Materials Deburred | Hardened Steel | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Series | RC2300 | |
| Overall Length | 175mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool | ||
Blade Type Reversible | ||
Materials Deburred Hardened Steel | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Series RC2300 | ||
Overall Length 175mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
For deburring both back and front side of holes
Unique carbide blade with double cutting edges
Cuts in both clockwise and anti-clockwise directions
Related links
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga BT1200 Series for Deburring Aluminium and Plastic High Speed Steel Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- Noga NG Series Deburring Tool, High Speed Steel Blade
- Noga NG-1 Series Deburring Tool, High Speed Steel Blade
