Dremel for Deburring Plastic, Aluminium, Copper, Brass, Wood Cutting & Grinding Disc, 7.9 mm, Titanium Nitride (Tin)
- RS Stock No.:
- 236-1002
- Distrelec Article No.:
- 304-10-182
- Mfr. Part No.:
- 115DM
- Manufacturer:
- Dremel
Subtotal (1 pack of 2 units)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.19 | €11.095 |
*price indicative
- RS Stock No.:
- 236-1002
- Distrelec Article No.:
- 304-10-182
- Mfr. Part No.:
- 115DM
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cutting & Grinding Disc | |
| Blade Type | Carving | |
| Maximum Cutting Capacity | 7.9mm | |
| Minimum Cutting Capacity | 7.8mm | |
| Materials Deburred | Plastic, Aluminium, Copper, Brass, Wood | |
| Standards/Approvals | No | |
| Blade Material | Titanium Nitride (Tin) Coated | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cutting & Grinding Disc | ||
Blade Type Carving | ||
Maximum Cutting Capacity 7.9mm | ||
Minimum Cutting Capacity 7.8mm | ||
Materials Deburred Plastic, Aluminium, Copper, Brass, Wood | ||
Standards/Approvals No | ||
Blade Material Titanium Nitride (Tin) Coated | ||
Overall Length 38mm | ||
RoHS Status: Exempt
Dremel Cutting & Grinding Disc, 38mm Overall Length, 7.9 mm Maximum Capacity - 115DM
This versatile carving bit boasts a working diameter of 7.9mm and is designed with a cylindrical, flat head for excellent precision in carving and shaping. Crafted for durability, its TIN (Titanium Nitride) coating provides resistance to wear, ensuring a longer life. With a maximum RPM of 35,000, this accessory delivers reliable performance across various tasks, specifically suited for detailed material removal.
Features & Benefits
• HSS cutting tools ensure durability during use
• Cylinder burr shape allows for effective surface smoothing
• Suited for internal and external applications
• Precise dimensions optimise handling and performance
• Reduces wear for prolonged usage life
• Compatibility with various cutting and grinding accessories
Applications
• Ideal for detailed metal removal tasks
• Used with Dremel multi-tools for versatility
• Effective for machining soft metals like aluminium
• Suitable for wood shaping and engraving applications
What materials can this bit be used on?
This bit works best on softer materials like wood, plastic, and soft metals.
Related links
- Dremel for Deburring Copper Aluminium Wood Cutting & Grinding Disc Titanium Nitride (Tin)
- Dremel for Deburring Copper Wood Brass Cutting & Grinding Disc Titanium Nitride (Tin)
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Noga EX Series Cutting & Grinding Disc High Speed Steel Blade, EX 2000 Blade
- Norton 125mm Aluminium Oxide Cutting & Grinding Disc
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- Dremel Dremel Max Series for Deburring Plastic Wood Deburring Tool, Stainless Steel Blade
- Dremel Dremel Max Series for Deburring Plastic Soft Metal Deburring Tool Ball-Nosed
