Tivoly Burr, Carbide Blade

Subtotal (1 unit)*

€38.00

(exc. VAT)

€46.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.00

*price indicative

RS Stock No.:
270-5365
Mfr. Part No.:
10318320800
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Burr

Standards/Approvals

No

Blade Material

Carbide

Overall Length

63mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.

Cylindrical shank

Carbide head

Related links

Recently viewed