Dormer P607 Series Ball Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9440
- Mfr. Part No.:
- P6073.0X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 272-9440
- Mfr. Part No.:
- P6073.0X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 3mm | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Series | P607 | |
| Shank Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 3mm | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
Series P607 | ||
Shank Diameter 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for intricate carving, metal engraving and welding preparation. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.
D shape ball burr
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Related links
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P807C Series Ball Deburring Tool, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
