Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- RS Stock No.:
- 272-9442
- Mfr. Part No.:
- P6076.3X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.40 |
*price indicative
- RS Stock No.:
- 272-9442
- Mfr. Part No.:
- P6076.3X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 6.3mm | |
| Standards/Approvals | No | |
| Overall Length | 38mm | |
| Shank Diameter | 3mm | |
| Series | P607 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 6.3mm | ||
Standards/Approvals No | ||
Overall Length 38mm | ||
Shank Diameter 3mm | ||
Series P607 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for intricate carving, metal engraving and welding preparation. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.
D shape ball burr
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Related links
- Dormer P807 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Deburring Tool, 6.3 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
