Dormer P613 Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9454
- Mfr. Part No.:
- P61312.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€54.51
(exc. VAT)
€67.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.51 |
*price indicative
- RS Stock No.:
- 272-9454
- Mfr. Part No.:
- P61312.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Pointed Tree | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Series | P613 | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Pointed Tree | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Series P613 | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for multi angle contouring and cutting narrow angles in hard to reach areas. It has carbide tipped with toughened and hardened steel shank and bright finish. The carbide design is used for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is primary use for curved surface deburring and carving with V groove deburring.
Pointed tree shape
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Free hand deburring and carving is possible
Related links
- Dormer P613 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 8 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 6 mm Carbide
- Dormer P813C Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P713 Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
