Dormer P713 Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- RS Stock No.:
- 272-9483
- Mfr. Part No.:
- P71312.7X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 272-9483
- Mfr. Part No.:
- P71312.7X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Pointed Tree | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | No | |
| Series | P713 | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Pointed Tree | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 12.7mm | ||
Standards/Approvals No | ||
Series P713 | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for multi angle contouring, rounding of edges and cutting into hard to reach areas. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for steels. It is primary used for closed groove deburring and carving.
Pointed tree shape
Stainless steel cut geometry
Supports Dormer standards
V groove deburring primary used
Closed groove deburring and carving possible
Related links
- Dormer P713 Series Pointed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P713 Series Pointed Tree Deburring Tool, 8 mm Carbide
- Dormer P713 Series Pointed Tree Deburring Tool, 6 mm Carbide
- Dormer P613 Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P813C Series Pointed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P711 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
- Dormer P611 Series Ball Nosed Tree Deburring Tool, 12.7 mm Carbide
