Dormer P701 Series Cylindrical Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9464
- Mfr. Part No.:
- P7016.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 272-9464
- Mfr. Part No.:
- P7016.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P701 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P701 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for trimming and deburring surfaces. It has carbide design for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is first choice for steels.
Stainless steel cut geometry
Supports Dormer standards
Cylinder shape without end cut
Used for plain surface deburring
Related links
- Dormer P701 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P831 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P703 Series Cylindrical Deburring Tool, 6 mm Carbide
