Dormer P831 Series Cylindrical Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9588
- Mfr. Part No.:
- P8316.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€25.54
(exc. VAT)
€31.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.54 |
*price indicative
- RS Stock No.:
- 272-9588
- Mfr. Part No.:
- P8316.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Series | P831 | |
| Shank Diameter | 6mm | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Series P831 | ||
Shank Diameter 6mm | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has A shape, AL single cut flute style with wide spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics.
Aluminium cut geometry
Supports Dormer standards
Cylinder shape without end cut
Plain surface deburring primary use
Related links
- Dormer P831 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P831 Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P703 Series Cylindrical Deburring Tool, 6 mm Carbide
