Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9471
- Mfr. Part No.:
- P7056.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.15 |
*price indicative
- RS Stock No.:
- 272-9471
- Mfr. Part No.:
- P7056.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball Nosed Cylinder | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Head Diameter | 6mm | |
| Standards/Approvals | No | |
| Shank Diameter | 6mm | |
| Series | P705 | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball Nosed Cylinder | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Head Diameter 6mm | ||
Standards/Approvals No | ||
Shank Diameter 6mm | ||
Series P705 | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has ST single cut flute style with chip breakers and medium spaced edge for trimming and deburring contours and circular arcs. It has carbide design which is for cutting diameter equal to 6 mm or above 6 mm carbide head with toughened and hardened steel shank with bright finish. It is a first choice for steels with curved surface deburring and carving and plain surface deburring.
Ball Nosed Cylinder shape
Stainless steel cut geometry
Supports Dormer standards
Fillet radii deburring primary used
Free hand deburring and carving possible
Related links
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
