Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9594
- Mfr. Part No.:
- P8356.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€29.75
(exc. VAT)
€36.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.75 |
*price indicative
- RS Stock No.:
- 272-9594
- Mfr. Part No.:
- P8356.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cylinder | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Shank Diameter | 6mm | |
| Series | P835 | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cylinder | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Shank Diameter 6mm | ||
Series P835 | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has C shape, AL single cut flute style with wide spaced edges for trimming and deburring contours and circular arcs. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics. This rotary burr is primary used for curved surface deburring and carving with fillet radii deburring.
Aluminium cut geometry
Ball nosed cylinder shape
Supports Dormer standards
Plain surface deburring primary use
Free hand deburring and carving possible
Related links
- Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 12.7 mm Carbide
