Dormer P801 Series Cylindrical Deburring Tool, 8 mm Carbide
- RS Stock No.:
- 272-9492
- Mfr. Part No.:
- P8018.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€26.73
(exc. VAT)
€32.88
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.73 |
*price indicative
- RS Stock No.:
- 272-9492
- Mfr. Part No.:
- P8018.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 8mm | |
| Overall Length | 64mm | |
| Shank Diameter | 6mm | |
| Series | P801 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 8mm | ||
Overall Length 64mm | ||
Shank Diameter 6mm | ||
Series P801 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has A shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for Plain surface deburring.
Stainless steel cut geometry
Supports Dormer standards
Bright finish due to uncoated
Cylinder shape without end cut
Related links
- Dormer P801 Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 16 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P701 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P801C Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P703 Series Cylindrical Deburring Tool, 8 mm Carbide
