Dormer P801 Series Cylindrical Deburring Tool, 16 mm Carbide
- RS Stock No.:
- 272-9489
- Mfr. Part No.:
- P80116.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€56.45
(exc. VAT)
€69.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €56.45 |
*price indicative
- RS Stock No.:
- 272-9489
- Mfr. Part No.:
- P80116.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Cylindrical | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 16mm | |
| Shank Diameter | 6mm | |
| Overall Length | 70mm | |
| Series | P801 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Cylindrical | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 16mm | ||
Shank Diameter 6mm | ||
Overall Length 70mm | ||
Series P801 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Rotary Burr has A shape, DC double cut flute style with close spaced edges for trimming and deburring surfaces. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for steels. It is primary used for Plain surface deburring.
Stainless steel cut geometry
Supports Dormer standards
Bright finish due to uncoated
Cylinder shape without end cut
Related links
- Dormer P801 Series Cylindrical Deburring Tool, 3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P801 Series Cylindrical Deburring Tool, 8 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 16 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 16 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
