Dormer P805 Series Ball Nosed Cylinder Deburring Tool, 16 mm Carbide
- RS Stock No.:
- 272-9509
- Mfr. Part No.:
- P80516.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.23 |
*price indicative
- RS Stock No.:
- 272-9509
- Mfr. Part No.:
- P80516.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cylinder | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 16mm | |
| Shank Diameter | 6mm | |
| Series | P805 | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cylinder | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 16mm | ||
Shank Diameter 6mm | ||
Series P805 | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has B shape, DC double cut flute style with close spaced edges for trimming and deburring contours and circular arcs. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for plain surface deburring with curved surface deburring and carving.
Double cut geometry
Ball nosed cylinder shape
Supports Dormer standards
Fillet radii deburring primary used
Free hand deburring and carving possible
Related links
- Dormer P805 Series Ball Nosed Cylinder Deburring Tool, 6.3 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Deburring Tool, 8 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 12.7 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 16 mm Carbide
- Dormer P805 Series Ball Nosed Cylinder Burr, 9.6 mm
- Dormer P805 Series Ball Nosed Cylinder Burr, 6 mm
