Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- RS Stock No.:
- 272-9571
- Mfr. Part No.:
- P82116.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.10 |
*price indicative
- RS Stock No.:
- 272-9571
- Mfr. Part No.:
- P82116.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 16mm | |
| Overall Length | 78mm | |
| Shank Diameter | 6mm | |
| Series | P821 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 16mm | ||
Overall Length 78mm | ||
Shank Diameter 6mm | ||
Series P821 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has L shape, DC double cut flute style with close spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for closed groove deburring and carving with V groove deburring.
Double cut geometry
Ball nosed cone shape
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
Related links
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P821 Series Ball Nosed Cone Burr, 6 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 6 mm Carbide
- Dormer P621 Series Ball Nosed Cone Deburring Tool, 10 mm Carbide
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
