Dormer P807 Series Ball Deburring Tool, 6.3 mm Carbide

Subtotal (1 unit)*

€19.56

(exc. VAT)

€24.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.56

*price indicative

RS Stock No.:
272-9521
Mfr. Part No.:
P8076.3X3.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cut Type

Double

Product Type

Deburring Tool

Head Shape

Ball

Head Material

Carbide

Finish

Bright

Application

To Deburr

Standards/Approvals

No

Head Diameter

6.3mm

Series

P807

Overall Length

38mm

Shank Diameter

3mm

RoHS Status: Exempt

COO (Country of Origin):
IE
The Dormer Rotary Burr has D shape, DC double cut flute style with close spaced edges for intricate carving, metal engraving and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is primary used for curved surface deburring and carving with fillet radii deburring.

Ball shape

Double cut geometry

Supports Dormer standards

Free hand deburring and carving possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy