Dormer P819 Series Cone Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9568
- Mfr. Part No.:
- P8193.0X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 272-9568
- Mfr. Part No.:
- P8193.0X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Cone | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 3mm | |
| Standards/Approvals | No | |
| Series | P819 | |
| Overall Length | 38mm | |
| Shank Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Cone | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 3mm | ||
Standards/Approvals No | ||
Series P819 | ||
Overall Length 38mm | ||
Shank Diameter 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has K shaped with 90 degree countersink. This rotary burr has DC double cut flute style with close spaced edges for chamfering, making v cuts and welding preparation. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish.
Double cut geometry
Supports Dormer standards
90 degree countersink shape
Chamfer deburring primary use
Related links
- Dormer P819 Series Cone Deburring Tool, 12.7 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 9.6 mm Carbide
- Dormer P819 Series Cone Deburring Tool, 6 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 3 mm Carbide
- Dormer P817 Series Cone Deburring Tool, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
