Dormer P821C Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- RS Stock No.:
- 272-9576
- Mfr. Part No.:
- P821C3.0X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 272-9576
- Mfr. Part No.:
- P821C3.0X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Double | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Titanium Aluminium Nitride | |
| Head Diameter | 3mm | |
| Standards/Approvals | No | |
| Shank Diameter | 3mm | |
| Series | P821C | |
| Overall Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Double | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Titanium Aluminium Nitride | ||
Head Diameter 3mm | ||
Standards/Approvals No | ||
Shank Diameter 3mm | ||
Series P821C | ||
Overall Length 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has L shape, DC double cut flute style with close spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for closed groove deburring and carving with V groove deburring.
Double cut geometry
Ball nosed cone shape
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
Related links
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 12.7 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 6 mm Carbide
- Dormer P621 Series Ball Nosed Cone Deburring Tool, 10 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
