Dormer P823 Series Cone Deburring Tool, 6.3 mm Carbide
- RS Stock No.:
- 272-9580
- Mfr. Part No.:
- P8236.3X3.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€19.56
(exc. VAT)
€24.06
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.56 |
*price indicative
- RS Stock No.:
- 272-9580
- Mfr. Part No.:
- P8236.3X3.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Double | |
| Product Type | Deburring Tool | |
| Head Shape | Cone | |
| Head Material | Carbide | |
| Application | To Deburr | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Head Diameter | 6.3mm | |
| Shank Diameter | 3mm | |
| Overall Length | 49mm | |
| Series | P823 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Double | ||
Product Type Deburring Tool | ||
Head Shape Cone | ||
Head Material Carbide | ||
Application To Deburr | ||
Finish Bright | ||
Standards/Approvals No | ||
Head Diameter 6.3mm | ||
Shank Diameter 3mm | ||
Overall Length 49mm | ||
Series P823 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has M shape, DC double cut flute style with close spaced edges for enlarging holes, surface finishing and cutting narrow angles in hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. This rotary burr is primary used for V groove deburring.
Cone shape
Double cut geometry
Supports Dormer standards
Closed groove deburring and carving possible
Related links
- Dormer P823 Series Cone Deburring Tool, 3 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 6 mm Carbide
- Dormer P823 Series Cone Deburring Tool, 16 mm Carbide
- Dormer P825 Series Inverted Cone Deburring Tool, 6.3 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6.3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P813 Series Pointed Tree Deburring Tool, 6.3 mm Carbide
- Dormer P803 Series Cylindrical Deburring Tool, 6.3 mm Carbide
