Dormer P842 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- RS Stock No.:
- 272-9601
- Mfr. Part No.:
- P8429.6X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 272-9601
- Mfr. Part No.:
- P8429.6X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 9.6mm | |
| Overall Length | 76mm | |
| Series | P842 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 9.6mm | ||
Overall Length 76mm | ||
Series P842 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has L shape, AL single cut flute style with wide spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics. This rotary burr is primary used for Closed groove deburring and carving with V groove deburring.
Ball nosed cone shape
Aluminium cut geometry
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
Related links
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P605 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P805C Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P705 Series Ball Nosed Cylinder Deburring Tool, 9.6 mm Carbide
- Dormer P841 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P811C Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
- Dormer P811 Series Ball Nosed Tree Deburring Tool, 9.6 mm Carbide
