Dormer P842 Series Ball Nosed Cone Deburring Tool, 6 mm Carbide
- RS Stock No.:
- 272-9600
- Mfr. Part No.:
- P8426.0X6.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.75 |
*price indicative
- RS Stock No.:
- 272-9600
- Mfr. Part No.:
- P8426.0X6.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cut Type | Single Cut | |
| Product Type | Deburring Tool | |
| Head Shape | Ball Nosed Cone | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Standards/Approvals | No | |
| Head Diameter | 6mm | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P842 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cut Type Single Cut | ||
Product Type Deburring Tool | ||
Head Shape Ball Nosed Cone | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Standards/Approvals No | ||
Head Diameter 6mm | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P842 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Dormer Rotary Burr has L shape, AL single cut flute style with wide spaced edges for enlarging holes, rounding edges and surface finishing in tight narrow angles or other hard to reach areas. It has carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank and bright finish. It is a first choice for non ferrous materials and plastics. This rotary burr is primary used for Closed groove deburring and carving with V groove deburring.
Ball nosed cone shape
Aluminium cut geometry
Supports Dormer standards
Plain surface deburring possible
Free hand deburring and carving possible
Related links
- Dormer P842 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 3 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 9.6 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 16 mm Carbide
- Dormer P621 Series Ball Nosed Cone Deburring Tool, 10 mm Carbide
- Dormer P821 Series Ball Nosed Cone Deburring Tool, 8 mm Carbide
- Dormer P821C Series Ball Nosed Cone Deburring Tool, 12.7 mm Carbide
