EXACT Deburring Tool, 6 mm, High Speed Steel Blade
- RS Stock No.:
- 632-4885
- Mfr. Part No.:
- 60003
- Manufacturer:
- EXACT
Subtotal (1 unit)*
€64.10
(exc. VAT)
€78.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.10 |
*price indicative
- RS Stock No.:
- 632-4885
- Mfr. Part No.:
- 60003
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Deburring Tool | |
| Maximum Cutting Capacity | 6mm | |
| Minimum Cutting Capacity | 2.6mm | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Deburring Tool | ||
Maximum Cutting Capacity 6mm | ||
Minimum Cutting Capacity 2.6mm | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
PROFIGRAT® universal deburrer DT-SD
Universal deburrer with special handle
For direct take-up of 6.0 mm blades, via adapter for 2.6 mm and 3.2 mm blades
Adapter with seven different blades in the handle magazine
Supplied with
1 R-SD handle with 1 SD-C and SD-P adapter
per R-15, C-10, C-20, C-30, P-1, P-2 and P-3 blade
per R-15, C-10, C-20, C-30, P-1, P-2 and P-3 blade
Related links
- EXACT Deburring Tool 3 Flutes Blade
- EXACT Profigrat Series for Deburring Wide Range Of Materials Deburring Tool Kit, High Speed Steel Blade
- Noga Deburring Tool High Speed Steel Blade
- RS PRO Deburring Tool High Speed Steel Blade
- Noga N3 Series Deburring Tool Deburring Blade High Speed Steel Blade, N3 Blade
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Noga N80 Blades Series Deburring Tool High Speed Steel Blade, N80 Blade
- Noga RC2300 Series for Deburring Hardened Steel Deburring Tool Reversible Blade
