Cropico Resistance Decade Box 0.001 Ω, UKAS
- RS Stock No.:
- 673-0741
- Mfr. Part No.:
- RBB6-B
- Manufacturer:
- Cropico
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 673-0741
- Mfr. Part No.:
- RBB6-B
- Manufacturer:
- Cropico
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box | |
| Accuracy | ±0.05 % | |
| Minimum Operating Temperature | -50°C | |
| Number of Decades | 6 | |
| Maximum Operating Temperature | 125°C | |
| Height | 100mm | |
| Length | 80mm | |
| Weight | 600g | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Resolution | 0.001 Ω | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Decade Box Type Resistance | ||
Product Type Decade Box | ||
Accuracy ±0.05 % | ||
Minimum Operating Temperature -50°C | ||
Number of Decades 6 | ||
Maximum Operating Temperature 125°C | ||
Height 100mm | ||
Length 80mm | ||
Weight 600g | ||
Width 350mm | ||
Standards/Approvals No | ||
Resolution 0.001 Ω | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Calibration/Substitution, High Accuracy 6 Decade Resistance Box
Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
The -B and -C models are suitable for pt100 simulation
Related links
- Cropico Resistance Decade Box 0.001 Ω, RSCAL
- Cropico Resistance Decade Box 0.001 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 100Ω, UKAS
- Cropico Resistance Decade Box 1 Ω
- Cropico Resistance Decade Box 0.01 Ω
- Cropico Resistance Decade Box 0.01 Ω, RSCAL
- Cropico Resistance Decade Box 0.01 Ω, UKAS
- Cropico Resistance Decade Box 10 Ω, UKAS
