Cropico Resistance Decade Box 0.01 Ω, UKAS
- RS Stock No.:
- 792-1143
- Mfr. Part No.:
- RBB5-B
- Manufacturer:
- Cropico
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-1143
- Mfr. Part No.:
- RBB5-B
- Manufacturer:
- Cropico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | ±0.05 % | |
| Number of Decades | 5 | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 125°C | |
| Weight | 500g | |
| Length | 80mm | |
| Width | 350mm | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Resolution | 0.01 Ω | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy ±0.05 % | ||
Number of Decades 5 | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 125°C | ||
Weight 500g | ||
Length 80mm | ||
Width 350mm | ||
Standards/Approvals No | ||
Height 100mm | ||
Resolution 0.01 Ω | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Calibration/Substitution, High Accuracy 5 Decade Resistance Box
Compact, Durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation
Related links
- Cropico Resistance Decade Box 0.01 Ω, UKAS
- Cropico Resistance Decade Box 0.01 Ω, RSCAL
- Cropico Resistance Decade Box 0.01 Ω
- Cropico Resistance Decade Box 0.001 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 100Ω, UKAS
- Cropico Resistance Decade Box 0.001 Ω, UKAS
- Cropico Resistance Decade Box 10 Ω
- Cropico Resistance Decade Box 100 Ω, UKAS
