Cropico Resistance Decade Box 10 Ω, UKAS

Subtotal (1 unit)*

€2,323.21

(exc. VAT)

€2,857.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,323.21

*price indicative

RS Stock No.:
673-0760
Mfr. Part No.:
RBB6-F
Manufacturer:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Decade Box Type

Resistance

Product Type

Decade Box

Accuracy

±0.05 %

Minimum Operating Temperature

-50°C

Number of Decades

6

Maximum Operating Temperature

125°C

Length

80mm

Height

100mm

Weight

600g

Standards/Approvals

No

Width

350mm

Resolution

10 Ω

Calibrated

UKAS

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Calibration/Substitution, High Accuracy 6 Decade Resistance Box


Compact, durable case of encapsulated moulded epoxy

Constructed using low temperature coefficient resistor wire and gold plated contact switches

Particularly suitable for use in electrical and electronic industrial laboratories

Required resistance selected by the 6 rotary switches

The -B and -C models are suitable for pt100 simulation

Related links