ELC Resistance Decade Box

Subtotal (1 unit)*

€196.94

(exc. VAT)

€242.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 January 2027
  • Plus 1 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.94

*price indicative

RS Stock No.:
812-8941
Mfr. Part No.:
DR08
Manufacturer:
ELC
Find similar products by selecting one or more attributes.
Select all

Brand

ELC

Decade Box Type

Resistance

Product Type

Decade Box

Accuracy

1 %

Number of Decades

8

Standards/Approvals

No

Width

100mm

Height

72mm

Length

427mm

Weight

1.4kg

COO (Country of Origin):
FR

ELC DR08 Decade Resistance Box


The ELC DR08 decade resistance box uses thick film resistors offering 1% accuracy and a temperature coefficient of 100 ppm/°C. There is an intermediate tap at each decade. The metal case has an epoxy finish and measures 72 (max) x 427 x 100 mm, weight 1.4 kg.

8 decades resistance box

Accuracy 1%

0.1 Ω - 11,111110 MΩ

Output of each decade on safety socket

Robust switches with metal frame and gold-plated contacts

Maximum power rating 0.5W

Voltage rating 300V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy