ELC Resistance Decade Box, UKAS
- RS Stock No.:
- 911-9936
- Mfr. Part No.:
- DR08
- Manufacturer:
- ELC
Subtotal (1 unit)*
€340.78
(exc. VAT)
€419.16
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.78 |
*price indicative
- RS Stock No.:
- 911-9936
- Mfr. Part No.:
- DR08
- Manufacturer:
- ELC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELC | |
| Decade Box Type | Resistance | |
| Product Type | Decade Box | |
| Accuracy | 1 % | |
| Number of Decades | 8 | |
| Height | 72mm | |
| Length | 427mm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand ELC | ||
Decade Box Type Resistance | ||
Product Type Decade Box | ||
Accuracy 1 % | ||
Number of Decades 8 | ||
Height 72mm | ||
Length 427mm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
Width 100mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
ELC DR08 Decade Resistance Box
The ELC DR08 decade resistance box uses thick film resistors offering 1% accuracy and a temperature coefficient of 100 ppm/°C. There is an intermediate tap at each decade. The metal case has an epoxy finish and measures 72 (max) x 427 x 100 mm, weight 1.4 kg.
8 decades resistance box
Accuracy 1%
0.1 Ω - 11,111110 MΩ
Output of each decade on safety socket
Robust switches with metal frame and gold-plated contacts
Maximum power rating 0.5W
Voltage rating 300V
Related links
- ELC Resistance Decade Box, RSCAL
- ELC Resistance Decade Box
- ELC Resistance Decade Box 1 Ω
- Cropico Resistance Decade Box Absolute Maximum Resistance Measurement 100Ω, UKAS
- Cropico Resistance Decade Box 10 Ω, UKAS
- Time Electronics Resistance Decade Box 1 Ω, UKAS
- Time Electronics Resistance Decade Box 10 mΩ, UKAS
- Cropico Resistance Decade Box 0.01 Ω, UKAS
