Ambersil Industrial Degreaser FG Degreaser 5 L Container

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€127.42

(exc. VAT)

€156.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
  • Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€127.42
6 - 14€122.32
15 +€119.75

*price indicative

RS Stock No.:
491-734
Mfr. Part No.:
31648-AA
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Degreaser

Trade Name

Industrial Degreaser FG

Product Form

Liquid

Package Type

Container

Package Size

5 L

Base Material

Fast Drying

Application

Degreasing

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Industrial Degreaser FG, 500ml Package size, Aerosol Package Type - 31648-AA


This industrial degreaser is a food processing safe heavy duty solution specifically designed for effective degreasing applications. Housed in a convenient 500ml aerosol can, it features a unique solvent blend that swiftly cuts through grease, oil, lubricants, and contaminants, making it ideal for industrial environments where quick cleaning is essential. The formulation ensures minimal downtime and effective cleaning for various types of equipment.

Features & Benefits


• Rapid evaporation to reduce equipment downtime

• Non-corrosive and non-staining formula

• Safe on most plastics and coatings with prior testing

• 360-degree spray system for versatile usage

• Minimal odour for comfortable use during cleaning

Applications


• Suitable for cleaning electric motors and mechanical brakes

• Effective on air tools and generators

• Ideal for degreasing pumps and material handling equipment

• Used for maintaining bearings, forks, and sprockets

• Efficient for removing grease from automotive parts

What should be considered when using this product on plastics?


It is essential to conduct a compatibility test on a small area before full application, as compatibility varies with different plastics and coatings.

How can this product be applied for optimal cleaning results?


The degreaser can be applied by spraying, dipping, immersion, or wiping. For stubborn deposits, applying liberally and agitating the area can help dislodge contaminants effectively.

What precautions should be taken while using this product?


Ensure adequate ventilation, avoid use on energised equipment, and allow surfaces to dry completely before reactivating any systems. Always rinse with potable water after use.

What is the shelf life of this product under proper storage conditions?


The product has a shelf life of not less than 72 months when stored at normal ambient temperatures and away from direct heat and flames.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy