Ambersil Amberklene ME20 Solvent Degreaser 5 L Can

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€91.13

(exc. VAT)

€112.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 8€91.13
9 +€88.21

*price indicative

RS Stock No.:
206-4830
Mfr. Part No.:
31636-aa
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Solvent Degreaser

Trade Name

Amberklene ME20

Product Form

Liquid

Package Type

Can

Package Size

5 L

Base Material

Solvent Based

Application

Cleaning Mechanical Parts

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Ambersil Amberklene ME20 Solvent Degreaser, Can Package, 5l Package size - 31636-aa


This Amberklene ME20 is a heavy-duty solvent designed to meet the rigorous demands of various industries. Free from CFCs and chlorinated solvents, it features a slower evaporation rate, allowing for prolonged contact time to effectively tackle stubborn deposits of oil, grease, waxes, and silicone. This solvent guarantees a clean, residue-free surface and is suitable for a wide range of applications, ensuring compatibility with numerous materials under challenging conditions.

Features & Benefits


• Free from CFCs and chlorinated solvents for eco-friendliness

• Slower evaporation for extended contact time and thorough cleaning

• Effectively removes heavy oil, grease, and tar deposits

• Safe for use on multiple surface types with prior testing

• Suitable for various industrial applications

• Flashpoint of 41°C ensures safe storage conditions

Applications


• Cleaning aviation and offshore equipment

• Effective for moulding and automotive parts

• Suitable for electrical motors and printing machinery

• Ideal for light and heavy engineering processes

• Commonly used in agriculture and marine industries

What is the storage requirement for this product?


Store below 50°C, away from direct heat and flames.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy