RS PRO 134 mm Metric, Imperial Depth Gauge, Steel, 47 g, UKAS
- RS Stock No.:
- 874-405
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€85.60
(exc. VAT)
€105.29
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.60 |
*price indicative
- RS Stock No.:
- 874-405
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Measurement | 134 mm | |
| Product Type | Depth Gauge | |
| Accuracy | 90° ±15 min | |
| Resolution | 1 mm | |
| Vernier | No | |
| Imperial/Metric | Metric, Imperial | |
| Material | Steel | |
| Weight | 47g | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement 134 mm | ||
Product Type Depth Gauge | ||
Accuracy 90° ±15 min | ||
Resolution 1 mm | ||
Vernier No | ||
Imperial/Metric Metric, Imperial | ||
Material Steel | ||
Weight 47g | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- IN
RS PRO 150 mm Imperial/Metric Depth Gauge
Achieve accurate measurements with this RS PRO depth gauge. This handheld device is used to determine the depth of a particular feature or object. This depth gauge utilises both imperial and metric system of measurement to quantify depth.
Features and Benefits
Specification
You May Also Need
Applications
Related links
- RS PRO 134 mm Metric Steel, 47 g
- RS PRO 134 mm Metric Depth Gauge 47 g, UKAS
- RS PRO 134 mm Metric Depth Gauge 47 g
- Facom 1350 300 mm Metric 700 g
- Moore & Wright MW172-01D 550 mm Metric, Imperial Depth Gauge
- Mitutoyo 571-211-20 150 mm Imperial & Metric Depth Gauge 300 g, UKAS
- Starrett 440Z-6RL 152.4 mm Imperial Depth Gauge Micrometre
- Mitutoyo 527-102 200 mm Metric Depth Gauge 300 g, UKAS
