RS PRO 134 mm Metric Depth Gauge, Steel, 47 g, UKAS
- RS Stock No.:
- 874-406
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€85.60
(exc. VAT)
€105.29
(inc. VAT)
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.60 |
*price indicative
- RS Stock No.:
- 874-406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Depth Gauge | |
| Maximum Measurement | 134 mm | |
| Accuracy | 90° ±15 min | |
| Resolution | 1 mm | |
| Vernier | No | |
| Imperial/Metric | Metric | |
| Material | Steel | |
| Weight | 47g | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Depth Gauge | ||
Maximum Measurement 134 mm | ||
Accuracy 90° ±15 min | ||
Resolution 1 mm | ||
Vernier No | ||
Imperial/Metric Metric | ||
Material Steel | ||
Weight 47g | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- IN
RS PRO 150 mm Metric Depth Gauge
Achieve accurate measurements with this RS PRO depth gauge. This handheld device is used to determine the depth of a particular feature or object. This depth gauge, specifically, utilises the metric system of measurement, which includes units like millimetres (mm) or centimetres (cm) to quantify depth.
Features and Benefits
Specification
You May Also Need
Applications
Related links
- RS PRO 134 mm Metric Steel UKAS
- RS PRO 134 mm Metric Depth Gauge 47 g
- RS PRO 134 mm Metric Steel, 47 g
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g, UKAS
- Mitutoyo 527-102 200 mm Metric Depth Gauge 300 g, UKAS
- Mitutoyo 329-250-30 150 mm Metric Depth Gauge Micrometre UKAS
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g
- Moore & Wright 43M 150 mm Metric Depth Gauge, UKAS
