Mitutoyo 329-250-30 150 mm Metric Depth Gauge Micrometre, 540 g, UKAS
- RS Stock No.:
- 890-001
- Mfr. Part No.:
- 329-250-30
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€1,082.14
(exc. VAT)
€1,331.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,082.14 |
*price indicative
- RS Stock No.:
- 890-001
- Mfr. Part No.:
- 329-250-30
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Maximum Measurement | 150 mm | |
| Product Type | Depth Gauge Micrometre | |
| Accuracy | ±0.003 mm | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Metric | |
| Weight | 540g | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Maximum Measurement 150 mm | ||
Product Type Depth Gauge Micrometre | ||
Accuracy ±0.003 mm | ||
Resolution 0.001 mm | ||
Imperial/Metric Metric | ||
Weight 540g | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo digital interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometers rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements. SPC output function with optional water-resistant SPC cable allows for quick and easy data management in real time. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.
Available in metric and inch/metric models
Available in two different ranges 0-150 mm/0-6 and 0-300 mm/0-12
Smaller range models include 6 interchangeable rods
Larger range models include 12 interchangeable rods
Rod length can be adjusted in 25 mm/1 increments
Rod diameters are 4 mm
Related links
- Mitutoyo 329-250-30 150 mm Metric Depth Gauge Micrometre, 540 g
- Mitutoyo 329-350-10 150 mm Imperial & Metric Depth Gauge 500 g, UKAS
- Mitutoyo 329-350-30 150 mm Imperial & Metric Depth Gauge 500 g
- RS PRO 150 mm Metric Depth Gauge Micrometre, UKAS
- Starrett DY160 150 mm Metric Depth Gauge Micrometre, UKAS
- Mitutoyo 527-101 150 mm Metric Depth Gauge 280 g, UKAS
- Mitutoyo 571-206-10 750 mm Metric Depth Gauge Micrometre, 1.53 kg
- RS PRO 25 mm Metric Depth Gauge Micrometre, UKAS
