Mitutoyo 527-101 150 mm Metric Depth Gauge, Stainless Steel, 280 g, UKAS

Subtotal (1 unit)*

€224.68

(exc. VAT)

€276.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.68

*price indicative

RS Stock No.:
725-1567
Mfr. Part No.:
527-101
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Maximum Measurement

150 mm

Product Type

Depth Gauge

Accuracy

±0.03 mm

Resolution

0.02 mm

Vernier

Yes

Imperial/Metric

Metric

Finish

Micro Lapped

Material

Stainless Steel

Weight

280g

Standards/Approvals

DIN 85

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
JP

Vernier Depth Gauge


Hardened stainless steel vernier slide body

100mm standard size base plate

Vernier scale allows resolution to 0.02mm

Fine adjustment screw

Vernier lock screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy