RS PRO 150 mm Imperial & Metric Depth Gauge, Stainless Steel, 56 g, UKAS

Subtotal (1 unit)*

€75.53

(exc. VAT)

€92.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 160 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.53

*price indicative

RS Stock No.:
146-5505
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Measurement

150 mm

Product Type

Depth Gauge

Accuracy

±0.001 mm

Resolution

0.01 mm

Vernier

Yes

Imperial/Metric

Imperial & Metric

Finish

Corrosion Resistant

Material

Stainless Steel

Weight

56g

Standards/Approvals

ANSI ESD S20.20:2014, BS EN 6134051:2007

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 150 mm Imperial & Metric Depth Gauge, Stainless Steel, 56 g


This analogue depth gauge from RS PRO offers an easy way to measure the depth of a space. To find the depth, simply slide the ruler down, tighten the spring tension nut and take the reading from the ruler.

The gauge also features an angle Finder that will find angles of 15˚, 30˚ and 45˚. It's MADE from strong stainless steel, to withstand daily wear and tear. The steel material is also corrosion-resistant, meaning you can safely use this depth gauge in tough industrial environments without worrying about damage.

This analogue depth gauge meets the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 electrostatic control standards, so you can be sure that your equipment won't GET damaged by electrostatic discharge. It's perfect for general use in workshop and machine-shop environments.

Features and Benefits


• Analogue display type

• Both imperial and metric

• Stainless-steel material

• Maximum measurement of 150 mm

• Weight of 56 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy