RS PRO 200 mm Imperial & Metric Depth Gauge, Stainless Steel, 56 g, UKAS
- RS Stock No.:
- 180-9518
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€241.62
(exc. VAT)
€297.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 16 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.62 |
*price indicative
- RS Stock No.:
- 180-9518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Measurement | 200 mm | |
| Product Type | Depth Gauge | |
| Accuracy | ±0.001 mm | |
| Resolution | 0.01 mm | |
| Vernier | Yes | |
| Imperial/Metric | Imperial & Metric | |
| Finish | Hardened | |
| Material | Stainless Steel | |
| Weight | 56g | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Measurement 200 mm | ||
Product Type Depth Gauge | ||
Accuracy ±0.001 mm | ||
Resolution 0.01 mm | ||
Vernier Yes | ||
Imperial/Metric Imperial & Metric | ||
Finish Hardened | ||
Material Stainless Steel | ||
Weight 56g | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 200 mm Imperial & Metric Depth Gauge, Stainless Steel
This depth gauge from RS PRO can be used to measure the depths of spaces up to 200 mm deep. It's highly accurate to within ±0.001 mm. As it's made from tough, corrosion-resistant hardened stainless steel, this gauge is long-lasting, even when used for heavy-duty applications.
The gauge is powered by a SR44/1.55 V silver oxide battery, so you don't need to plug it in. It's fitted with a knurled locking screw that makes it easy to fix your measurements. The end of the shaft is fitted with a hook so you can easily align it with the lip of a space. Its digital display gives both metric and imperial readings.
It meets the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. A gauge of this kind is an invaluable tool for workshops or machine shops.
Features and Benefits
• Accuracy of ±0.001 mm
• SR44 battery type
• Digital display type
• Both imperial and metric
• Stainless-steel material
• Maximum measurement of 200 mm
• Maximum operating temperature of +40°C
• Minimum operating temperature of +5 °C
• Metric–imperial conversion
• Battery power source
• Resolution of 0.01 mm
Related links
- RS PRO 200 mm Imperial & Metric Depth Gauge 56 g
- RS PRO 150 mm Imperial & Metric Depth Gauge 56 g, UKAS
- RS PRO 150 mm Imperial & Metric Depth Gauge 56 g
- Mitutoyo 571-212-30 200 mm Imperial & Metric Depth Gauge 300 g, UKAS
- Mitutoyo 571-212-30 200 mm Imperial & Metric Depth Gauge 300 g
- Mitutoyo 571-211-20 150 mm Imperial & Metric Depth Gauge 300 g, UKAS
- Mitutoyo 329-350-10 150 mm Imperial & Metric Depth Gauge 500 g, UKAS
- RS PRO 150 mm Imperial & Metric Depth Gauge, Stainless Steel
