CAMDENBOSS 2000 Series Brown, Beige Aluminium Desktop Enclosure Sloped Front, 210 mm 80 mm, 178 mm
- RS Stock No.:
- 170-7803
- Mfr. Part No.:
- RTM2701-BR/B
- Manufacturer:
- CAMDENBOSS
Image representative of range
Subtotal (1 unit)*
€84.64
(exc. VAT)
€104.11
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.64 |
*price indicative
- RS Stock No.:
- 170-7803
- Mfr. Part No.:
- RTM2701-BR/B
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 210mm | |
| External Width | 178mm | |
| External Height | 80mm | |
| Sloped Front | Yes | |
| Colour | Brown, Beige | |
| Series | 2000 | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 210mm | ||
External Width 178mm | ||
External Height 80mm | ||
Sloped Front Yes | ||
Colour Brown, Beige | ||
Series 2000 | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Aluminium Sloped Panel Cases
2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies
Supplied with
Rubber feet.
Related links
- CAMDENBOSS 2000 Series Brown 210 mm 106 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 55 mm, 381 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 178 mm
- CAMDENBOSS 2000 Series Beige 210 mm 106 mm, 280 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 280 mm
- CAMDENBOSS Brown 210 mm 55 mm, 483 mm
- CAMDENBOSS Grey White Black ABS 210 mm 106 mm, 483 mm
- Hammond 1456PG4 Series Blue 355.60 mm 101.60 mm, 28.58 mm
