CAMDENBOSS Brown, Beige Aluminium Desktop Enclosure Sloped Front, 210 mm 55 mm, 483 mm
- RS Stock No.:
- 507-422
- Mfr. Part No.:
- RTM2604-BR/B
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€176.66
(exc. VAT)
€217.29
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.66 |
*price indicative
- RS Stock No.:
- 507-422
- Mfr. Part No.:
- RTM2604-BR/B
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Desktop Enclosure | |
| Body Material | Aluminium | |
| External Length | 210mm | |
| External Width | 483mm | |
| External Height | 55mm | |
| Weight | 1.49kg | |
| Sloped Front | Yes | |
| Colour | Brown, Beige | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Desktop Enclosure | ||
Body Material Aluminium | ||
External Length 210mm | ||
External Width 483mm | ||
External Height 55mm | ||
Weight 1.49kg | ||
Sloped Front Yes | ||
Colour Brown, Beige | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Aluminium Sloped Panel Cases
2-part aluminium case with sloping top panel suitable for mounting keyboard assemblies
Supplied with
Rubber feet.
Related links
- CAMDENBOSS 2000 Series Brown 210 mm 106 mm, 381 mm
- CAMDENBOSS Grey White Black ABS 210 mm 106 mm, 483 mm
- CAMDENBOSS 2000 Series Brown 210 mm 55 mm, 381 mm
- CAMDENBOSS 2000 Series Brown 210 mm 80 mm, 178 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 280 mm
- CAMDENBOSS 2000 Series Beige 210 mm 55 mm, 178 mm
- CAMDENBOSS 2000 Series Beige 210 mm 106 mm, 280 mm
- Hammond 1456PG4 Series Blue 355.60 mm 101.60 mm, 28.58 mm
