Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front, 100 mm 53.2 mm, 181.2 mm

Subtotal (1 unit)*

€57.68

(exc. VAT)

€70.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.68

*price indicative

RS Stock No.:
200-5513
Mfr. Part No.:
92850100.MT6 ATPH 1850-0100
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

Aluminium

External Length

100mm

External Width

181.2mm

External Height

53.2mm

Sloped Front

Yes

Colour

Grey

Series

Alu-Topline

Standards/Approvals

DIN ISO 16016

COO (Country of Origin):
DE

Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black


Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.

Why would you buy these enclosures?


Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.

Features and Benefits


• Aluminium enclosure

• Natural-coloured anodised, End-cover black

• Slop front

• Recessed membrane keypad area

• Grooves mounts inside

• Horizontally-divided profiles

• Corrosion resistant

• Recyclable

• IP40/DIN EN 60529

• IP54 (Optional)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy