Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front, 200 mm 53.2 mm, 181.2 mm
- RS Stock No.:
- 200-5515
- Mfr. Part No.:
- 92850200.HMT1 ATPH 1850-0200
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€67.54
(exc. VAT)
€83.07
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.54 |
*price indicative
- RS Stock No.:
- 200-5515
- Mfr. Part No.:
- 92850200.HMT1 ATPH 1850-0200
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 200mm | |
| External Width | 181.2mm | |
| External Height | 53.2mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | Alu-Topline | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN ISO 16016 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 200mm | ||
External Width 181.2mm | ||
External Height 53.2mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series Alu-Topline | ||
IP Rating IP54 | ||
Standards/Approvals DIN ISO 16016 | ||
- COO (Country of Origin):
- DE
Bopla Alu-Topline Enclosures - Natural-Coloured Anodised, End-Covers Black
Introducing the Alu-Topline Enclosure series from Bopla. Theses desktop enclosures are designed to house electrical and electronic components in Industrial applications. They offer a split profile which provides easier and faster assembly of components and plastic end covers to complete the enclosure. Incorporated into the design is a recessed surface for mounting keypads, switches or various operating components.
Why would you buy these enclosures?
Bopla Alu-Topline enclosures are desktop enclosures, the perfect alternative to general purpose enclosures & Junction boxes for creating a control system. They have aluminium profiles equipped with slots and screwing channels to accept PCBs, mounting plates and a recessed membrane keypad area. The Alu-Topline series also has a range of accessories that can be purchased separately to complete your enclosure solution.
Features and Benefits
• Aluminium enclosure
• Natural-coloured anodised, End-cover black
• Slop front
• Recessed membrane keypad area
• Grooves mounts inside
• Horizontally-divided profiles
• Corrosion resistant
• Recyclable
• IP40/DIN EN 60529
• IP54 (Optional)
Related links
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Grey Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black ABS Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Light Grey ABS 150 mm 53.2 mm, 181.2
