Bopla Light Grey ABS Desktop Enclosure, 174 mm 65.2 mm, 196.9 mm
- RS Stock No.:
- 221-4810
- Mfr. Part No.:
- 68320090.MT1 BO 32009
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€68.57
(exc. VAT)
€84.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.57 |
*price indicative
- RS Stock No.:
- 221-4810
- Mfr. Part No.:
- 68320090.MT1 BO 32009
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 174mm | |
| External Width | 196.9mm | |
| External Height | 65.2mm | |
| Sloped Front | No | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 174mm | ||
External Width 196.9mm | ||
External Height 65.2mm | ||
Sloped Front No | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bopla , Botego, desktop enclosure has Dimensions 174 x 196.9 x 65.2 mm.
Protection class is IP40
The colour of enclosure is light grey
Related links
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 174 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 256.9 mm
- Bopla Light Grey ABS Desktop Enclosure 136.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 307.3 mm
- Bopla Botego Series Light Grey Light Grey Lid ABS Enclosure 65.2 mm x 256.9 mm x 307.4 mm
