Bopla Light Grey ABS Desktop Enclosure, 307.4 mm 65.2 mm, 256.9 mm

Subtotal (1 unit)*

€95.98

(exc. VAT)

€118.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.98

*price indicative

RS Stock No.:
221-4816
Mfr. Part No.:
68626090.MT1 BO 62609
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

ABS

External Length

307.4mm

External Width

256.9mm

External Height

65.2mm

Sloped Front

No

Colour

Light Grey

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bopla Botego BO 62609 Desktop case has dimension 256.9 x 307.35 x 65.2mm.

Body material is ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy