METCASE Unidesk Series Black, Grey Aluminium Enclosure Desktop Enclosure Sloped Front 102 mm, 7.84 in
- RS Stock No.:
- 493-8583
- Mfr. Part No.:
- M5330105RS
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€304.76
(exc. VAT)
€374.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.76 |
*price indicative
- RS Stock No.:
- 493-8583
- Mfr. Part No.:
- M5330105RS
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium Enclosure | |
| Product Type | Desktop Enclosure | |
| External Width | 7.84in | |
| External Height | 102mm | |
| Sloped Front | Yes | |
| Colour | Black, Grey | |
| Series | Unidesk | |
| IP Rating | IP54 | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium Enclosure | ||
Product Type Desktop Enclosure | ||
External Width 7.84in | ||
External Height 102mm | ||
Sloped Front Yes | ||
Colour Black, Grey | ||
Series Unidesk | ||
IP Rating IP54 | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Unidesk Terminal Cases
An ergonomic sloping front enclosure for desktop or wall mounted applications. The Unidesk terminal case has a pre-assembled aluminium body with removable base panel.
Robust enclosure designed to be house office system terminals, point of sale terminals, medical devices, industrial control equipment, security units and other types of electronics
Desk or wall mount
Ergonomic front panel inclined 30°
Flat rear section ideally suited to accept connectors and switches
PCB mounting holes in base
TÜV tested to IP54 (DIN EN 60529)
Kit includes case, front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets
Related links
- METCASE Unidesk Series Black 200 mm
- METCASE Grey 7.84 in
- METCASE Unidesk Series Black RAL 9005 200 mm 102 mm, 400
- METCASE Unidesk Series Black Aluminium Desktop Enclosure Sloped Front 200 mm
- METCASE Unidesk Series Black Aluminium Desktop Enclosure Sloped Front 200 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 515 Series Grey Aluminium 193 mm 58 mm, 159 mm
- Hammond 500 Series Grey Aluminium 180 mm 100 mm, 196 mm
