METCASE Unidesk Series Black Aluminium Desktop Enclosure Sloped Front, 400 mm 102 mm, 200 mm

Subtotal (1 unit)*

€351.17

(exc. VAT)

€431.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€351.17

*price indicative

RS Stock No.:
769-4924
Mfr. Part No.:
M5340109RS
Manufacturer:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Body Material

Aluminium

Product Type

Desktop Enclosure

External Length

400mm

External Width

200mm

External Height

102mm

Weight

2kg

Sloped Front

Yes

Colour

Black

Series

Unidesk

IP Rating

IP54

Internal Mount Type

PCB

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Unidesk Terminal Cases


An ergonomic sloping front enclosure for desktop or wall mounted applications. The Unidesk terminal case has a pre-assembled aluminium body with removable base panel.

Robust enclosure designed to be house office system terminals, point of sale terminals, medical devices, industrial control equipment, security units and other types of electronics

Desk or wall mount

Ergonomic front panel inclined 30°

Flat rear section ideally suited to accept connectors and switches

PCB mounting holes in base

TÜV tested to IP54 (DIN EN 60529)

Kit includes case, front panel, PCB mounting pillars and 4 'L' shaped sealing gaskets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy