Canon MF750 7185C021 Bluetooth Wireless Technology
- RS Stock No.:
- 870-391
- Mfr. Part No.:
- 7185C021
- Manufacturer:
- Canon
Subtotal (1 unit)*
€520.46
(exc. VAT)
€640.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.46 |
*price indicative
- RS Stock No.:
- 870-391
- Mfr. Part No.:
- 7185C021
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Laser Printer | |
| Print Resolution B&W | 1200 x 1200 dpi | |
| Print Resolution Colour | 1200 x 1200 dpi | |
| Maximum Print Speed B&W | 33ppm | |
| Maximum Print Speed Colour | 33ppm | |
| Connection Port | USB 2.0 | |
| Wireless Connectivity | Bluetooth Wireless Technology | |
| Automatic Duplex Printing | Yes | |
| Sheet Capacity | 250 | |
| Standards/Approvals | ISO 7779 | |
| Depth | 461mm | |
| Height | 430mm | |
| Width | 425mm | |
| Series | MF750 | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Laser Printer | ||
Print Resolution B&W 1200 x 1200 dpi | ||
Print Resolution Colour 1200 x 1200 dpi | ||
Maximum Print Speed B&W 33ppm | ||
Maximum Print Speed Colour 33ppm | ||
Connection Port USB 2.0 | ||
Wireless Connectivity Bluetooth Wireless Technology | ||
Automatic Duplex Printing Yes | ||
Sheet Capacity 250 | ||
Standards/Approvals ISO 7779 | ||
Depth 461mm | ||
Height 430mm | ||
Width 425mm | ||
Series MF750 | ||
- COO (Country of Origin):
- VN
The Canon multifunction printers is a Compact and intuitive all-in-one solution designed for seamless printing, scanning, copying, and faxing, tailored for efficient workflows in smaller workspaces.
Delivers high-quality colour outputs with excellent tone reproduction
Intuitive user Interface allows easy navigation of functions and online manuals
Equipped with a security settings navigator to enhance data protection
Supports various media handling options with a maximum input capacity of 850 sheets
Related links
- Canon MF660 6928C020 Bluetooth Wireless Technology
- Canon LBP240 II 7187C020 Bluetooth Wireless Technology
- Canon PRO 200 Wireless Inkjet Printer
- Eccel Technology Ltd Pepper C1 Module Baseboard Pepper C1 Module Bluetooth, WiFi Module Baseboard for The Selection and
- Canon LBP673cdw LBP673cdw
- Canon LBP243dw LBP243dw
- Canon MF752cdw MF752cdw
- Canon IX6850 IX6850
