Canon MF660 6928C020 Bluetooth Wireless Technology
- RS Stock No.:
- 870-390
- Mfr. Part No.:
- 6928C020
- Manufacturer:
- Canon
Subtotal (1 unit)*
€540.00
(exc. VAT)
€664.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €540.00 |
*price indicative
- RS Stock No.:
- 870-390
- Mfr. Part No.:
- 6928C020
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 1200 x 1200 dpi | |
| Product Type | Laser Printer | |
| Print Resolution Colour | 1200 x 1200 dpi | |
| Maximum Print Speed B&W | 25ppm | |
| Maximum Print Speed Colour | 25ppm | |
| Connection Port | USB 2.0 | |
| Wireless Connectivity | Bluetooth Wireless Technology | |
| Automatic Duplex Printing | Yes | |
| Sheet Capacity | 250 | |
| Width | 425mm | |
| Standards/Approvals | ISO 7779 | |
| Depth | 461mm | |
| Height | 397mm | |
| Series | MF660 | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 1200 x 1200 dpi | ||
Product Type Laser Printer | ||
Print Resolution Colour 1200 x 1200 dpi | ||
Maximum Print Speed B&W 25ppm | ||
Maximum Print Speed Colour 25ppm | ||
Connection Port USB 2.0 | ||
Wireless Connectivity Bluetooth Wireless Technology | ||
Automatic Duplex Printing Yes | ||
Sheet Capacity 250 | ||
Width 425mm | ||
Standards/Approvals ISO 7779 | ||
Depth 461mm | ||
Height 397mm | ||
Series MF660 | ||
- COO (Country of Origin):
- VN
The Canon multifunction printer delivers high-quality colour printing, scanning, copying, and faxing functionalities designed for essential business operations, seamlessly integrating into various working environments.
Produces vibrant outputs with enhanced colour reproduction
Supports fast print and scan speeds for improved productivity
Utilises a user-friendly Interface for efficient task management
Incorporates sustainable design elements, including recycled materials
