Canon MB5150 MB5150 WiFi Inkjet Printer
- RS Stock No.:
- 870-395
- Mfr. Part No.:
- 0960C008
- Manufacturer:
- Canon
Subtotal (1 unit)*
€228.13
(exc. VAT)
€280.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.13 |
*price indicative
- RS Stock No.:
- 870-395
- Mfr. Part No.:
- 0960C008
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 600 x 1200 dpi | |
| Product Type | Inkjet Printer | |
| Print Resolution Colour | 600 x 1200 dpi | |
| Maximum Print Speed B&W | 24ppm | |
| Maximum Print Speed Colour | 15.5ppm | |
| Connection Port | USB | |
| Wireless Connectivity | WiFi | |
| Automatic Duplex Printing | Yes | |
| Individual Ink Cartridges | Yes | |
| Sheet Capacity | 250 | |
| Weight | 11.4kg | |
| Depth | 394mm | |
| Height | 291mm | |
| Standards/Approvals | ISO/JIS‑SCID N2 | |
| Width | 463mm | |
| Series | MB5150 | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 600 x 1200 dpi | ||
Product Type Inkjet Printer | ||
Print Resolution Colour 600 x 1200 dpi | ||
Maximum Print Speed B&W 24ppm | ||
Maximum Print Speed Colour 15.5ppm | ||
Connection Port USB | ||
Wireless Connectivity WiFi | ||
Automatic Duplex Printing Yes | ||
Individual Ink Cartridges Yes | ||
Sheet Capacity 250 | ||
Weight 11.4kg | ||
Depth 394mm | ||
Height 291mm | ||
Standards/Approvals ISO/JIS‑SCID N2 | ||
Width 463mm | ||
Series MB5150 | ||
The Canon heavy-duty wireless colour inkjet printer engineered for high-volume small office productivity. It delivers exceptional print speeds alongside intuitive Cloud connectivity to Streamline your daily workflow.
Single pass double sided scanning
High yield XL ink cartridges
Large touch screen display
Related links
- Canon MB2150 MB2150 WiFi Inkjet Printer
- Canon PIXMA TS6550i TS6550i WiFi Inkjet Printer
- Canon PIXMA TS705a TS705a WiFi Inkjet Printer
- Canon PIXMA TS7550i TS7550i WiFi Inkjet Printer
- Canon TS7650i 7181C008 WiFi Inkjet Printer
- Canon PRO 200 Wireless Inkjet Printer
- Canon G3570 G3570 Inkjet Printer
- Desktop Printers
