Canon PIXMA TS6550i TS6550i WiFi Inkjet Printer
- RS Stock No.:
- 870-397
- Mfr. Part No.:
- 7179C008
- Manufacturer:
- Canon
Subtotal (1 unit)*
€135.59
(exc. VAT)
€166.78
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.59 |
*price indicative
- RS Stock No.:
- 870-397
- Mfr. Part No.:
- 7179C008
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Print Resolution B&W | 1200 x 1200 dpi | |
| Product Type | Inkjet Printer | |
| Print Resolution Colour | 1200 x 1200 dpi | |
| Maximum Print Speed B&W | 14ppm | |
| Maximum Print Speed Colour | 9ppm | |
| Connection Port | USB | |
| Automatic Duplex Printing | Yes | |
| Wireless Connectivity | WiFi | |
| Individual Ink Cartridges | Yes | |
| Sheet Capacity | 100 | |
| Weight | 5.3kg | |
| Width | 374mm | |
| Standards/Approvals | ISO/JIS‑SCID N2 | |
| Depth | 355mm | |
| Height | 168mm | |
| Series | PIXMA TS6550i | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Print Resolution B&W 1200 x 1200 dpi | ||
Product Type Inkjet Printer | ||
Print Resolution Colour 1200 x 1200 dpi | ||
Maximum Print Speed B&W 14ppm | ||
Maximum Print Speed Colour 9ppm | ||
Connection Port USB | ||
Automatic Duplex Printing Yes | ||
Wireless Connectivity WiFi | ||
Individual Ink Cartridges Yes | ||
Sheet Capacity 100 | ||
Weight 5.3kg | ||
Width 374mm | ||
Standards/Approvals ISO/JIS‑SCID N2 | ||
Depth 355mm | ||
Height 168mm | ||
Series PIXMA TS6550i | ||
The Canon Printer is a sleek three in one wireless colour inkjet device designed for home offices. It effortlessly handles everyday tasks with a Compact footprint.
Copy speed of approximately 18 seconds for efficient document handling
Up to 1200 x 1200 dpi print resolution, ensuring high-quality outputs
Supports multiple copy functions including borderless and duplex printing
Wireless connectivity options include IEEE802.11n for flexible printing capabilities
Related links
- Canon PIXMA TS705a TS705a WiFi Inkjet Printer
- Canon PIXMA TS7550i TS7550i WiFi Inkjet Printer
- Canon MB5150 MB5150 WiFi Inkjet Printer
- Canon MB2150 MB2150 WiFi Inkjet Printer
- Canon TS7650i 7181C008 WiFi Inkjet Printer
- Canon G3570 G3570 Inkjet Printer
- Canon PRO 200 Wireless Inkjet Printer
- Epson EC Inkjet Printer
