Alps Alpine Detector Switch, SPST, 100mA

Temporarily out of stock
RS Stock No.:
123-8976
Mfr. Part No.:
SPPB2A0101
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Mount Type

PCB

Actuator Type

Lever

Switch Contact Current

100mA

Mechanical Life

50000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy