Alps Alpine Detector Switch, SPST, 1mA
- RS Stock No.:
- 123-8997
- Mfr. Part No.:
- SPVL110102
- Manufacturer:
- Alps Alpine
Temporarily out of stock
- RS Stock No.:
- 123-8997
- Mfr. Part No.:
- SPVL110102
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Actuator Type | Lever | |
| Switch Contact Current | 1mA | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Actuator Type Lever | ||
Switch Contact Current 1mA | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Alps Alpine Detector Switch 1mA
- Alps Alpine Detector Switch 100mA
- C & K Detector Switch 1mA, Silver over Nickel Plated Phosphor Bronze
- C & K Detector Switch 1mA, Phosphor Bronze
- Alps Alpine Detector Switch 1 mA
- Aratas Micro Switch 1mA
- Wurth Elektronik Detector Switch 1mA, Stainless Steel
- APEM Tactile Switch 1mA, Silver Plated
