KNITTER-SWITCH Detector Switch, 10mA, Gold Plated Copper

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9932
Mfr. Part No.:
DTS 205 CP-T
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Mount Type

Surface Mount

Actuator Type

Lever

Switch Contact Current

10mA

Mechanical Life

100000Cycles

Contact Material

Gold Plated Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy